MAX5544CSA | ||
---|---|---|
DigiKey Part Number | MAX5544CSA-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX5544CSA | |
Description | IC DAC 14BIT V-OUT 8SOIC | |
Customer Reference | ||
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5544CSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |