MAX5491SC03200+T | |
---|---|
DigiKey Part Number | MAX5491SC03200+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5491SC03200+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Customer Reference | |
Detailed Description | 7.143k, 22.86k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5491SC03200+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 7.143k, 22.86k | |
Tolerance | - | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 87.5mW | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.115" L x 0.051" W (2.92mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.27682 | ¥85,692.05 |