MAX5486EUG+T | ||
---|---|---|
DigiKey Part Number | MAX5486EUG+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX5486EUG+T | |
Description | IC VOLUME CONTROL 24TSSOP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Audio Volume Control 2 Channel 24-TSSOP | |
EDA/CAD Models | MAX5486EUG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Pushbutton | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | -90dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.04019 | ¥60,100.47 |