MAX5395LEVKIT# | ||
---|---|---|
DigiKey Part Number | 505-MAX5395LEVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX5395LEVKIT# | |
Description | EV KIT FOR MAX5395 256 STEP SING | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX5395L Digital Potentiometer Data Acquisition Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | - | |
Utilized IC / Part | MAX5395L | |
Primary Attributes | 1 Channel, 256 Position | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.27000 | ¥705.27 |