MAX506BEWP+ | |
---|---|
DigiKey Part Number | MAX506BEWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX506BEWP+ |
Description | IC DAC 8BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX506BEWP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.62000 | ¥202.62 |
10 | ¥186.85700 | ¥1,868.57 |
36 | ¥178.46000 | ¥6,424.56 |
108 | ¥159.56426 | ¥17,232.94 |
252 | ¥152.21563 | ¥38,358.34 |
504 | ¥144.86748 | ¥73,013.21 |