MAX4464EUK+T | ||
---|---|---|
DigiKey Part Number | MAX4464EUK+TTR-ND - Tape & Reel (TR) MAX4464EUK+TCT-ND - Cut Tape (CT) MAX4464EUK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4464EUK+T | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4464EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 40 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69800 | ¥166.98 |
25 | ¥15.75520 | ¥393.88 |
100 | ¥13.42230 | ¥1,342.23 |
250 | ¥12.60300 | ¥3,150.75 |
500 | ¥11.02762 | ¥5,513.81 |
1,000 | ¥9.13717 | ¥9,137.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.50702 | ¥21,267.55 |
5,000 | ¥8.19194 | ¥40,959.70 |