MAX44264EWT+T | ||
---|---|---|
DigiKey Part Number | 175-MAX44264EWT+TTR-ND - Tape & Reel (TR) 175-MAX44264EWT+TCT-ND - Cut Tape (CT) 175-MAX44264EWT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX44264EWT+T | |
Description | IC OPAMP GP 1 CIRCUIT 6WLP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX44264EWT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
1,000 | ¥6.61247 | ¥6,612.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15639 | ¥15,390.98 |
5,000 | ¥5.92838 | ¥29,641.90 |
12,500 | ¥5.70037 | ¥71,254.62 |