MAX4305EUK+T | |
---|---|
DigiKey Part Number | MAX4305EUK+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4305EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4305EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
-3db Bandwidth | 340 MHz | |
Current - Input Bias | 32 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.36368 | ¥105,909.20 |