MAX4163EBL+T | |
---|---|
DigiKey Part Number | 175-MAX4163EBL+TTR-ND - Tape & Reel (TR) 175-MAX4163EBL+TCT-ND - Cut Tape (CT) 175-MAX4163EBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4163EBL+T |
Description | IC OPAMP GP 2 CIRCUIT 9WLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4163EBL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.115V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 25µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40700 | ¥444.07 |
25 | ¥41.97880 | ¥1,049.47 |
100 | ¥36.38120 | ¥3,638.12 |
250 | ¥34.51532 | ¥8,628.83 |
500 | ¥30.97060 | ¥15,485.30 |
1,000 | ¥26.11972 | ¥26,119.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.81372 | ¥62,034.30 |