MAX40660ATB/VY+T | ||
---|---|---|
DigiKey Part Number | 505-MAX40660ATB/VY+TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX40660ATB/VY+T | |
Description | AUTOMOTIVE TRANSIMPEDANCE AMPLIF | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers, Optical 10-SWTDFN (3x3) | |
EDA/CAD Models | MAX40660ATB/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers, Optical | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SWTDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.89992 | ¥107,249.80 |