MAX3942ETG-T | ||
---|---|---|
DigiKey Part Number | MAX3942ETG-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX3942ETG-T | |
Description | IC TELECOM INTERFACE 24TQFN | |
Customer Reference | ||
Detailed Description | Telecom IC Driver 24-TQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Driver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | -5.5V ~ -4.9V | |
Current - Supply | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥595.99862 | ¥1,489,996.55 |