MAX38640BELT18+T | |
---|---|
DigiKey Part Number | 175-MAX38640BELT18+TTR-ND - Tape & Reel (TR) 175-MAX38640BELT18+TCT-ND - Cut Tape (CT) 175-MAX38640BELT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38640BELT18+T |
Description | IC REG BUCK 1.8V 175MA 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 175mA 6-WDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69900 | ¥166.99 |
25 | ¥15.75640 | ¥393.91 |
100 | ¥13.42310 | ¥1,342.31 |
250 | ¥12.60380 | ¥3,150.95 |
500 | ¥11.02832 | ¥5,514.16 |
1,000 | ¥9.13776 | ¥9,137.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.50756 | ¥21,268.90 |
5,000 | ¥8.19247 | ¥40,962.35 |