MAX3736ETE+T | ||
---|---|---|
DigiKey Part Number | 175-MAX3736ETE+TTR-ND - Tape & Reel (TR) 175-MAX3736ETE+TCT-ND - Cut Tape (CT) 175-MAX3736ETE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3736ETE+T | |
Description | IC LASER DRVR 3.2GB 3.63V 16TQFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3736ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 22 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.46000 | ¥107.46 |
10 | ¥98.73400 | ¥987.34 |
25 | ¥94.64400 | ¥2,366.10 |
100 | ¥83.38810 | ¥8,338.81 |
250 | ¥79.29508 | ¥19,823.77 |
500 | ¥74.17934 | ¥37,089.67 |
1,000 | ¥68.04038 | ¥68,040.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥65.48248 | ¥163,706.20 |