MAX3728ACTE+ | |
---|---|
DigiKey Part Number | MAX3728ACTE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3728ACTE+ |
Description | IC LASER DIODE DRIVER QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Data Rate | - | |
Voltage - Supply | - | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥15.49267 | ¥4,647.80 |