MAX3646ETG | |
---|---|
DigiKey Part Number | MAX3646ETG-ND |
Manufacturer | |
Manufacturer Product Number | MAX3646ETG |
Description | IC LASER DR 622MBPS 3.63V 24TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) |
EDA/CAD Models | MAX3646ETG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
75 | ¥38.43320 | ¥2,882.49 |
150 | ¥33.30913 | ¥4,996.37 |
300 | ¥31.60063 | ¥9,480.19 |
450 | ¥28.35527 | ¥12,759.87 |
975 | ¥23.91406 | ¥23,316.21 |
2,400 | ¥22.71837 | ¥54,524.09 |