MAX3645ESE+T | |
---|---|
DigiKey Part Number | MAX3645ESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3645ESE+T |
Description | IC LIMITING AMP 16SO |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Ethernet 16-SOIC |
EDA/CAD Models | MAX3645ESE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |