MAX34451ETNA2+ | |
---|---|
DigiKey Part Number | MAX34451ETNA2+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34451ETNA2+ |
Description | SYSTEM MANAGEMENT MICROCONTROLLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34451ETNA2+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Base Station-Networking Line Cards, Servers | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 18 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.37000 | ¥113.37 |
10 | ¥104.17700 | ¥1,041.77 |
43 | ¥99.85814 | ¥4,293.90 |
129 | ¥87.98318 | ¥11,349.83 |
258 | ¥83.66469 | ¥21,585.49 |
516 | ¥78.26705 | ¥40,385.80 |
1,032 | ¥71.78979 | ¥74,087.06 |