MAX3378EETD+ | |
---|---|
DigiKey Part Number | 505-MAX3378EETD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3378EETD+ |
Description | IC TRANSLTR BIDIRECTIONAL 14TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3378EETD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.42600 | ¥424.26 |
25 | ¥40.11080 | ¥1,002.77 |
100 | ¥34.76170 | ¥3,476.17 |
300 | ¥32.97913 | ¥9,893.74 |
500 | ¥29.59208 | ¥14,796.04 |
1,000 | ¥24.95724 | ¥24,957.24 |
2,500 | ¥23.70938 | ¥59,273.45 |