MAX32664GTGB+ | |
---|---|
DigiKey Part Number | 505-MAX32664GTGB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32664GTGB+ |
Description | SENSOR HUB W/ HR ALGORITHMS (WRI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
EDA/CAD Models | MAX32664GTGB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥31.35529 | ¥15,364.09 |