MAX3263CAG+T | |
---|---|
DigiKey Part Number | MAX3263CAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3263CAG+T |
Description | IC LASER CTRL 155MBPS 5.25V SSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 155Mbps 1 Channel 4.75V ~ 5.25V 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Controller (Fiber Optic) | |
Data Rate | 155Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 50 mA | |
Current - Modulation | 30mA | |
Current - Bias | 60 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥42.79488 | ¥85,589.76 |