MAX2634EVKIT+ | |
---|---|
DigiKey Part Number | MAX2634EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2634EVKIT+ |
Description | KIT EVAL FOR MAX2634 AUTO AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAX2634 Amplifier 315MHz ~ 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 315MHz ~ 433MHz | |
For Use With/Related Products | MAX2634 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,230.66000 | ¥1,230.66 |