MAX2608EUT+T | |
---|---|
DigiKey Part Number | MAX2608EUT+TTR-ND - Tape & Reel (TR) MAX2608EUT+TCT-ND - Cut Tape (CT) MAX2608EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2608EUT+T |
Description | IC IF VCO W/DIFF-OUT SOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Cellular, GPS, ISM 300MHz ~ 500MHz Differential Output SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2608EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 300MHz ~ 500MHz | |
RF Type | Cellular, GPS, ISM | |
Secondary Attributes | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.05900 | ¥220.59 |
25 | ¥19.69240 | ¥492.31 |
100 | ¥17.72320 | ¥1,772.32 |
250 | ¥15.75372 | ¥3,938.43 |
500 | ¥13.78448 | ¥6,892.24 |
1,000 | ¥11.42150 | ¥11,421.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.74860 | ¥24,371.50 |