MAX2223EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX2223EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2223EVKIT# |
Description | EVKIT FOR COMPLETE DIRECT-CONVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAX2223 Tuner 925MHz ~ 2.175GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tuner | |
Frequency | 925MHz ~ 2.175GHz | |
For Use With/Related Products | MAX2223 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,993.77000 | ¥3,993.77 |