MAX22000ALB+ | ||
---|---|---|
DigiKey Part Number | 505-MAX22000ALB+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX22000ALB+ | |
Description | INDUSTRIAL UNIVERSAL ANALOG I/O | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Modulator 18 b, 24 b 57.6k SPI 64-LGA (9.5x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX22000ALB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 7 | |
Resolution (Bits) | 18 b, 24 b | |
Sampling Rate (Per Second) | 57.6k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFLGA Exposed Pad | |
Supplier Device Package | 64-LGA (9.5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.76000 | ¥374.76 |
10 | ¥349.62800 | ¥3,496.28 |
25 | ¥334.97440 | ¥8,374.36 |
225 | ¥303.57036 | ¥68,303.33 |