MAX20781HAFC+T | |
---|---|
DigiKey Part Number | 505-MAX20781HAFC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20781HAFC+T |
Description | NEW GEN POWER STAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters 12-FC2QFN (3.25x7.4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | 86A | |
Current - Peak Output | 130A | |
Voltage - Supply | 1.71V ~ 1.98V, 4.5V ~ 16V | |
Voltage - Load | 0.25V ~ 2.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN | |
Supplier Device Package | 12-FC2QFN (3.25x7.4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥62.63745 | ¥156,593.62 |