MAX20079DATP/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX20079DATP/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20079DATP/VY+ | |
Description | IC REG BUCK PROG 3V 20SWTQFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 3V (5V) 1 Output 3.5A 20-WFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85000 | ¥408.50 |
75 | ¥38.61787 | ¥2,896.34 |
150 | ¥33.46840 | ¥5,020.26 |
300 | ¥31.75210 | ¥9,525.63 |
525 | ¥28.49112 | ¥14,957.84 |
1,050 | ¥24.02860 | ¥25,230.03 |
2,550 | ¥22.82717 | ¥58,209.28 |