MAX20040BATPB/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX20040BATPB/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20040BATPB/VY+ | |
Description | IC REG BUCK-BST PROG 1.2A 20TQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 1 Output 1.2A 20-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX20040BATPB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥49.91300 | ¥499.13 |
75 | ¥47.59227 | ¥3,569.42 |
150 | ¥41.32473 | ¥6,198.71 |
300 | ¥39.46727 | ¥11,840.18 |
525 | ¥35.98478 | ¥18,892.01 |
1,050 | ¥31.34165 | ¥32,908.73 |
2,550 | ¥30.18084 | ¥76,961.14 |