MAX19791EVKIT# | |
---|---|
DigiKey Part Number | MAX19791EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX19791EVKIT# |
Description | EV KIT FOR MAX19791 - 100MHZ TO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAX19791 Attenuator 50MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 50MHz ~ 4GHz | |
For Use With/Related Products | MAX19791 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,833.15000 | ¥1,833.15 |