MAX1964TEEE+ | |
---|---|
DigiKey Part Number | 505-MAX1964TEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1964TEEE+ |
Description | IC POWER CTRLR/SEQUENCER 16QSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1964TEEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | 4.5V ~ 28V | |
Voltage - Supply | - | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥30.07290 | ¥6,014.58 |