MAX1898EUB41+T | |
---|---|
DigiKey Part Number | MAX1898EUB41+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1898EUB41+T |
Description | IC BATT CHG LI-ION 1CELL 10UMAX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-uMAX/uSOP |
EDA/CAD Models | MAX1898EUB41+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 1.4A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.63040 | ¥49,076.00 |