MAX1873SEEE+T | |
---|---|
DigiKey Part Number | 175-MAX1873SEEE+TTR-ND - Tape & Reel (TR) 175-MAX1873SEEE+TCT-ND - Cut Tape (CT) 175-MAX1873SEEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1873SEEE+T |
Description | IC BAT CHG MULT-CHEM 3CEL 16QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1873SEEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.42600 | ¥424.26 |
25 | ¥40.11080 | ¥1,002.77 |
100 | ¥34.76170 | ¥3,476.17 |
250 | ¥32.97924 | ¥8,244.81 |
500 | ¥29.59208 | ¥14,796.04 |
1,000 | ¥24.95724 | ¥24,957.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.70938 | ¥59,273.45 |