MAX17671FATB+ | ||
---|---|---|
DigiKey Part Number | MAX17671FATB+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17671FATB+ | |
Description | IC REG BUCK 3.3V/5V DL 10TDFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 50mA, 150mA 10-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17671FATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 610kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.75500 | ¥327.55 |
25 | ¥30.96880 | ¥774.22 |
80 | ¥26.83938 | ¥2,147.15 |
230 | ¥25.46291 | ¥5,856.47 |
490 | ¥22.84796 | ¥11,195.50 |
980 | ¥19.26935 | ¥18,883.96 |
2,450 | ¥18.30584 | ¥44,849.31 |