MAX17260GEVKIT# | ||
---|---|---|
DigiKey Part Number | 505-MAX17260GEVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17260GEVKIT# | |
Description | EVKIT FOR TDFN STAND-ALONE MODEL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX17260 Fuel Gauge Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | MAX17260 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.57000 | ¥806.57 |