MAX17205XEVKIT# | |
---|---|
DigiKey Part Number | MAX17205XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17205XEVKIT# |
Description | WLP EV KIT MODELGAUGE M5 MS 12C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17205 Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | MAX17205 | |
Primary Attributes | Multi-Cell- Li-Ion | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.57000 | ¥806.57 |