MAX17058EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX17058EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17058EVKIT# |
Description | EVAL KIT MAX17058 MODELGAUGE (1C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17058 Fuel Gauge Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | MAX17058 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.27000 | ¥705.27 |