MAX16904SAUE50+ | ||
---|---|---|
DigiKey Part Number | 505-MAX16904SAUE50+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX16904SAUE50+ | |
Description | IC REG BUCK 5V 600MA 16TSSOP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Switching Regulator IC Output | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16904SAUE50+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥68.38646 | ¥6,565.10 |