MAX16904SATB33/V+T | ||
---|---|---|
DigiKey Part Number | MAX16904SATB33/V+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX16904SATB33/V+T | |
Description | IC REG BUCK 3.3V 600MA 10TDFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16904SATB33/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.78586 | ¥89,464.65 |