MAX16063TG+T | |
---|---|
DigiKey Part Number | 175-MAX16063TG+TTR-ND - Tape & Reel (TR) 175-MAX16063TG+TCT-ND - Cut Tape (CT) 175-MAX16063TG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16063TG+T |
Description | IC PWR MNTR/OVRVOLT PROT 24TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Overvoltage Protection 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16063TG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Overvoltage Protection | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply | 45 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.10000 | ¥120.10 |
10 | ¥110.41600 | ¥1,104.16 |
25 | ¥105.84160 | ¥2,646.04 |
100 | ¥93.25410 | ¥9,325.41 |
250 | ¥88.67704 | ¥22,169.26 |
500 | ¥82.95578 | ¥41,477.89 |
1,000 | ¥76.09055 | ¥76,090.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥73.23000 | ¥183,075.00 |