MAX16001ETE+ | ||
---|---|---|
DigiKey Part Number | 505-MAX16001ETE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX16001ETE+ | |
Description | IC SUPERVISOR 4 CHANNEL 16TQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16001ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥72.90700 | ¥729.07 |
75 | ¥69.52000 | ¥5,214.00 |
150 | ¥60.36333 | ¥9,054.50 |
300 | ¥57.65040 | ¥17,295.12 |
525 | ¥52.56360 | ¥27,595.89 |
1,050 | ¥45.78118 | ¥48,070.24 |