MAX16001BTE+ | ||
---|---|---|
DigiKey Part Number | 505-MAX16001BTE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX16001BTE+ | |
Description | IC UP SUPERVISOR QUAD 16-TQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16001BTE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.8V, 3.3V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥60.00053 | ¥4,500.04 |