MAX14521EEVKIT+ | ||
---|---|---|
DigiKey Part Number | 505-MAX14521EEVKIT+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14521EEVKIT+ | |
Description | EVAL KIT MAX14521 (QUAD, HIGH-VO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX14521E Driver Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Driver | |
Embedded | - | |
Utilized IC / Part | MAX14521E | |
Primary Attributes | Graphical User Interface (GUI) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | USB Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.77000 | ¥925.77 |