MAX13325GUI/V+T | ||
---|---|---|
DigiKey Part Number | MAX13325GUI/V+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX13325GUI/V+T | |
Description | IC LINE DRIVER 28TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Line Driver 2 Channel 28-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX13325GUI/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Line Driver | |
Applications | Audio, Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | Class D | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.29490 | ¥93,237.25 |