MAX13256EVKIT# | |
---|---|
DigiKey Part Number | MAX13256EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX13256EVKIT# |
Description | KIT EVAL FOR MAX13256 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX13256 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 6.8V ~ 34.8V | |
Current - Output | 300mA | |
Voltage - Input | 8V ~ 36V | |
Regulator Topology | Full-Bridge | |
Frequency - Switching | 425kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX13256 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.14000 | ¥611.14 |