MAX126CEAX+D | |
---|---|
DigiKey Part Number | MAX126CEAX+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX126CEAX+D |
Description | IC DAS 14BIT 250K 36SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 14 b 76k DSP, Parallel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX126CEAX+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 76k | |
Data Interface | DSP, Parallel | |
Voltage - Supply | -5.25V ~ -4.75V, 4.75V ~ 5.25V, -5.25V ~ -4.75V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.11000 | ¥357.11 |
10 | ¥333.15200 | ¥3,331.52 |
30 | ¥319.18767 | ¥9,575.63 |
120 | ¥289.26317 | ¥34,711.58 |
270 | ¥279.28900 | ¥75,408.03 |