LMX393AUA+T | ||
---|---|---|
DigiKey Part Number | LMX393AUA+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMX393AUA+T | |
Description | IC COMPARATOR 2 GEN PUR 8UMAX | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMX393AUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 73mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 70dB PSRR | |
Propagation Delay (Max) | 600ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |