LM4040CEM3-4.1+T | |
---|---|
DigiKey Part Number | LM4040CEM3-4.1+TTR-ND - Tape & Reel (TR) LM4040CEM3-4.1+TCT-ND - Cut Tape (CT) LM4040CEM3-4.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-4.1+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-4.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
25 | ¥9.05400 | ¥226.35 |
100 | ¥7.43810 | ¥743.81 |
250 | ¥6.95276 | ¥1,738.19 |
500 | ¥6.14428 | ¥3,072.14 |
1,000 | ¥4.85080 | ¥4,850.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.52742 | ¥11,318.55 |
5,000 | ¥4.30106 | ¥21,505.30 |
12,500 | ¥4.13935 | ¥51,741.88 |