ICL7660ISA+ | |
---|---|
DigiKey Part Number | 505-ICL7660ISA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7660ISA+ |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660ISA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.45000 | ¥42.45 |
10 | ¥38.08600 | ¥380.86 |
25 | ¥36.00840 | ¥900.21 |
100 | ¥31.20660 | ¥3,120.66 |
300 | ¥29.60647 | ¥8,881.94 |
500 | ¥26.56584 | ¥13,282.92 |
1,000 | ¥22.40491 | ¥22,404.91 |
2,500 | ¥21.28466 | ¥53,211.65 |