ICL7660ESA+T | |
---|---|
DigiKey Part Number | 175-ICL7660ESA+TTR-ND - Tape & Reel (TR) 175-ICL7660ESA+TCT-ND - Cut Tape (CT) 175-ICL7660ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660ESA+T |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥43.80800 | ¥438.08 |
25 | ¥41.41720 | ¥1,035.43 |
100 | ¥35.89600 | ¥3,589.60 |
250 | ¥34.05520 | ¥8,513.80 |
500 | ¥30.55764 | ¥15,278.82 |
1,000 | ¥25.77146 | ¥25,771.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.48290 | ¥61,207.25 |