DS3994Z+T&R | |
---|---|
DigiKey Part Number | DS3994Z+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3994Z+T&R |
Description | IC CCFL CNTRL 80KHZ 28SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller 20kHz ~ 80kHz Yes 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3994Z+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 20kHz ~ 80kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 9 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.96707 | ¥19,967.07 |
2,000 | ¥18.96871 | ¥37,937.42 |