DS3992Z-18N+ | |
---|---|
DigiKey Part Number | DS3992Z-18N+-ND |
Manufacturer | |
Manufacturer Product Number | DS3992Z-18N+ |
Description | IC CCFL CNTRL 80KHZ 16SOIC |
Customer Reference | |
Detailed Description | CCFL Controller Controller 40kHz ~ 80kHz Yes 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3992Z-18N+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 40kHz ~ 80kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 8 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥10.98800 | ¥274.70 |
100 | ¥9.36090 | ¥936.09 |
250 | ¥8.78948 | ¥2,197.37 |
500 | ¥7.69084 | ¥3,845.42 |
1,000 | ¥6.37234 | ¥6,372.34 |
2,500 | ¥5.93292 | ¥14,832.30 |
5,000 | ¥5.71317 | ¥28,565.85 |